1620216 | Phoenix Contact

Socket, M23, 17 pole, crimp connection, screw locking, angled, 1620216

Order No.: 62P0505
EAN: 4046356818438
MPN:
1620216
CA-17S1N8AT007
Series: CA
Phoenix Contact
1620216 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
77.9569 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.9569 €

Sensor-actuator connector, 1620216, Phoenix Contact

Cable connector, CA, angled, Screw locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation angled
Pin number 17 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead