1620245 | Phoenix Contact

Plug, M23, 16 pole, solder connection, screw locking, angled, 1620245

Order No.: 62P0295
EAN: 4046356818384
MPN:
1620245
CA-16P1N12T007
Series: CA
1620245 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
84.7994 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
84.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.7994 €

Sensor-actuator connector, 1620245, Phoenix Contact

Cable connector, CA, angled, Screw locking, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 16 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead