1620253 | Phoenix Contact

Plug, M23, 9 pole, solder connection, screw locking, angled, 1620253

Order No.: 62P0026
EAN: 4046356818308
MPN:
1620253
CA-09P1N12T007
Series: CA
1620253 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
82.824 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
82.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.824 €

Sensor-actuator connector, 1620253, Phoenix Contact

Cable connector, CA, angled, Screw locking, M23, No. of pole: 8+1, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 9 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead