1620264 | Phoenix Contact

Socket, M23, 19 pole, solder connection, screw locking, angled, 1620264

Order No.: 62P0555
EAN: 4046356818193
MPN:
1620264
CA-19S1N12T006
Series: CA
1620264 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
89.0953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.0953 €

Sensor-actuator connector, 1620264, Phoenix Contact

Cable connector, CA, angled, Screw locking, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 4 mm - 6 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Orientation angled
Pin number 19 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead