1620300 | Phoenix Contact
Plug, M23, 16 pole, solder connection, screw locking, angled, 1620300
Unit Price (€ / pc.)
80.5273 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 1620300, Phoenix Contact
Cable connector, CA, angled, Screw locking, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.
Features
- Shielded
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Version | plug | |
Thread size | M23 | |
Coding | N | |
Contact connection | solder connection | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 16 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |