1621529 | Phoenix Contact
Plug, M23, 13 pole, crimp connection, SPEEDCON locking, straight, 1621529
Unit Price (€ / pc.)
67.4492 € *
Available: 0 pcs.
Available in 10 days: 1,213 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1621529, Phoenix Contact
Cable connector, SH, straight long, SPEEDCON locking, M23, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 7.5 mm - 18 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Fast locking system
- Consistent EMC protection for reliable connection solutions in the industrial environment
- CAT5 data interface for up to 100 Mbps
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Coding | N | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 13-polig | |
Degree of protection (IP) | IP67/IP68/IP69K | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |