1621538 | Phoenix Contact

Plug, M23, 13 pole, crimp connection, SPEEDCON locking, straight, 1621538

Order No.: 62P4213
EAN: 4046356936613
MPN:
1621538
SH-8EPS48A8LB1S
Series: SH
1621538 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
67.4492 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
67.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.4492 €

Sensor-actuator connector, 1621538, Phoenix Contact

Cable connector, SH, straight long, SPEEDCON locking, M23, No. of pole: 8+4+PE, type of contact: Pin, Crimp connection, cable diameter range: 15 mm - 18 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Fast locking system

Applications

  • For transmission of signals
Technical specifications
Version Stecker
Thread size M23
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 13-polig
Degree of protection (IP) IP67/IP68/IP69K
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei