1622011 | Phoenix Contact

Plug, M23, crimp connection, screw locking, straight, 1622011

Order No.: 62P4193
EAN: 4055626011851
MPN:
1622011
SH-8EPC58A8LB1
Series: SH
1622011 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
60.4163 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
60.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.4163 €

Plug, 1622011, Phoenix Contact

Cable connector, SH, straight long, Screw locking, M23, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 15 mm - 18 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • Fast locking system
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • CAT5 data interface for up to 100 Mbps
  • N-coded
Technical specifications
Version Stecker
Thread size M23
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei