1623341 | Phoenix Contact
Socket, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1623341
Unit Price (€ / pc.)
152.7484 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Coupler connector, 1623341, Phoenix Contact
Coupler connector, SB, straight long, for standard and SPEEDCON interlock, M40, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: CAT5, coding 1.
Features
- Safe use in the field, thanks to a high degree of protection
- Mechanical coding reliably prevents incorrect connections
- Consistent EMC protection for reliable connection solutions in the industrial environment
- CAT5 data interface for up to 100 Mbps
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Version | socket | |
Thread size | M40 | |
Coding | Cat 5, coding 1 | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 13 pole | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |