1623693 | Phoenix Contact

Plug, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1623693

Order No.: 62P3975
EAN: 4055626194301
MPN:
1623693
SB-8EPCD8A8L33S
Series: SB
1623693 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
128.9722 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
128.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.9722 €

Sensor-actuator connector, 1623693, Phoenix Contact

Cable connector, SB, straight long, SPEEDCON locking, M40, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: CAT5, coding 2.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • Mechanical coding reliably prevents incorrect connections
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • CAT5 data interface for up to 100 Mbps

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Version plug
Thread size M40
Coding Cat 5, coding 2
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 13 pole
Degree of protection (IP) IP68/IP69K
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead