1623704 | Phoenix Contact

Socket, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1623704

Order No.: 62P4025
EAN: 4055626195070
MPN:
1623704
SB-8ESSD8A9L32S
Series: SB
1623704 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
152.7484 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
152.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.7484 €

Coupler connector, 1623704, Phoenix Contact

Coupler connector, SB, straight long, for standard and SPEEDCON interlock, M40, No. of pole: 8+4+PE, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 9 mm - 14 mm, coding: Signal, coding 2.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Mechanical coding reliably prevents incorrect connections
  • Consistent EMC protection for reliable connection solutions in the industrial environment

Applications

  • For transmission of signals
Technical specifications
Version socket
Thread size M40
Coding signal, coding 2
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 13 pole
Degree of protection (IP) IP68/IP69K
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead