1624536 | Phoenix Contact

Plug, M17, 4 pole, crimp connection, SPEEDCON locking, straight, 1624536

Order No.: 62P4549
EAN: 4046356622721
MPN:
1624536
ST-3EP1N8A9005S
Series: ST
1624536 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
28.1554 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1554 €

Coupler connector, 1624536, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 3+PE, type of contact: Pin, cable diameter range: 10 mm - 12.5 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version plug
Thread size M17
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead