1641688 | Phoenix Contact

Socket, M12, 4 pole, IDC connection, screw locking, straight, 1641688

Order No.: 67F6042
EAN: 4017918925178
MPN:
1641688
SACC-M12FS-4QO-0,34-M
Series: SACC
1641688 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 6 pcs.
Available in 10 days: 1,301 pcs.
Leadtime: 2 Weeks **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
16.7790 €
50 pcs.
15.6366 €
150 pcs.
14.9345 €
500 pcs.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 1641688, Phoenix Contact

Connector, Universal, 4-position, Socket straight M12, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 3.5 mm - 6 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: III
  • Pollution degree: 3
  • Contact material: CuSn
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes