1641701 | Phoenix Contact

Socket, M12, 4 pole, IDC connection, screw locking, straight, 1641701

Order No.: 61P9200
EAN: 4017918925154
MPN:
1641701
SACC-M12FS-4QO-0,34
Series: SACC
1641701 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Available in 10 days: 774 pcs.
Leadtime: 2 Weeks **
Total Price:
19.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0757 €

Sensor-actuator connector, 1641701, Phoenix Contact

Connector, Universal, 4-position, Socket straight M12, Insulation displacement connection, knurl material: Plastic, external cable diameter 3.5 mm - 6 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes