1662285 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1662285

Order No.: 61P9305
EAN: 4017918100438
MPN:
1662285
SACC-M12MS-5CON-PG11-DUO
Series: SACC
1662285 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Available in 10 days: 733 pcs.
Leadtime: 2 Weeks **
Total Price:
29.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2383 €

Sensor-actuator connector, 1662285, Phoenix Contact

Connector, Universal, 5-position, plug straight M12, Screw connection, knurl material: Plastic, cable gland Pg11-DUO, external cable diameter 2.1 mm - 3 mm / 4 mm - 5.2 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei