1681127 | Phoenix Contact
Socket, M12, 4 pole, screw connection, screw locking, straight, 1681127
Unit Price (€ / pc.)
14.8155 € *
Available: 14 pcs.
Available in 10 days: 6,633 pcs.
Leadtime: 2 Weeks **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.0543 €
50 pcs.
12.1499 €
150 pcs.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 1681127, Phoenix Contact
Connector, Universal, 4-position, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm - 6 mm.
Features
- Safe use in the field, thanks to high degree of protection
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |