1681143 | Phoenix Contact

Socket, M12, 4 pole, screw connection, screw locking, angled, 1681143

Order No.: 67F6006
EAN: 4017918157401
MPN:
1681143
SACC-M12FR-4CON-PG7-M
Series: SACC
1681143 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.8508 € *
Available: 7 pcs.
Available in 10 days: 1,918 pcs.
Leadtime: 2 Weeks **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
13.9468 €
50 pcs.
13.0067 €
150 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 1681143, Phoenix Contact

Connector, Universal, 4-position, Socket angled M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm - 6 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version Buchse
Pin number 4-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation abgewinkelt
Contact connection Schraubanschluss
contact surface CuSnZn
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei