1681486 | Phoenix Contact

Socket, M12, 5 pole, screw connection, screw locking, straight, 1681486

Order No.: 67F6010
EAN: 4017918157449
MPN:
1681486
SACC-M12FS-5CON-PG9-M
Series: SACC
1681486 Phoenix Contact Sensor-Actuator Connectors Image 1
1681486 Phoenix Contact Sensor-Actuator Connectors Image 2
1681486 Phoenix Contact Sensor-Actuator Connectors Image 3
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Available in 10 days: 597 pcs.
Leadtime: 2 Weeks **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 1681486, Phoenix Contact

Connector, Universal, 5-position, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version Buchse
Pin number 5-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation gerade
Contact connection Schraubanschluss
contact surface CuSnZn
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei