1685518 | Phoenix Contact
Socket, M23, 19 pole, solder connection, screw locking, angled, 1685518
Unit Price (€ / pc.)
107.3618 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1685518, Phoenix Contact
Socket M23, 19-pole, angled, shielded, freely configurable, with solder connection, for external cable diameter 9.5 mm - 14.5 mm.
Features
- Shielded
- Angled socket
- Without LED
- Contact material: CuZn
- Degree of protection: IP65, IP67
Technical specifications
Version | Buchse | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 19-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |