1694224 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1694224

Order No.: 61P8861
EAN: 4017918177508
MPN:
1694224
SACC-DSIV-M12MS-5CON-L 90
Series: SACC
1694224 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Available in 10 days: 1,896 pcs.
Leadtime: 2 Weeks **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.5644 €
50 pcs.
15.9817 €
100 pcs.
14.3752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1694224, Phoenix Contact

Sensor/actuator flush-type connector, plug, 5-pole, M12, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection.

Features

  • Unshielded
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei