1405737 | Phoenix Contact

PHOENIX CO 1405737

Order No.: 61P7985
EAN: 4046356782913
MPN:
1405737
SACB-8/ 8-L- 5,0PUR SCO P NPN
Series: SACB
1405737 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1405737 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
102.6851 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
102.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.6851 €

Sensor/actuator box, 1405737, Phoenix Contact

Sensor/actuator box, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, NPN; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (4-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67
Signal type NPN
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes