1413929 | Phoenix Contact

PHOENIX CO 1413929

Order No.: 61P7906
EAN: 4055626025476
MPN:
1413929
SACB-4/T-L-8FUSE CT AXL
Series: SACB
1413929 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
281.1375 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
281.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.1375 €

Power distributor, 1413929, Phoenix Contact

Power distributor, Application: power supply, Connection method: M12 socket Metal, Number of slots: 4, Number of positions: 4, Coding: T power, Slot assignment: single, Status display: yes, Universal; Master cable connection: Plug-in Master cable connection 90°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Input M12 (4-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes