1437245 | Phoenix Contact

PHOENIX CO 1437245

Order No.: 61P7993
EAN: 4046356455619
MPN:
1437245
SACB-8/ 8-L-PUR SCO OTB 1,5M
Series: SACB
1437245 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1437245 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1437245 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ
Unit Price (€ / pc.)
192.3635 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
192.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.3635 €

Sensor/actuator box, 1437245, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Rear Master cable connection 270°, PVC, Cable length: 1.5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Easy PLC system cabling, thanks to master connection on the back
Technical specifications
Bus Input M12 (4-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP54
Signal type PNP
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes