1452466 | Phoenix Contact

PHOENIX CO 1452466

Order No.: 61P7918
EAN: 4046356553834
MPN:
1452466
SACB-6/ 6-10,0PUR SCO P
Series: SACB
1452466 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
120.2019 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
120.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.2019 €

Sensor/actuator box, 1452466, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 6, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (5-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes