1452547 | Phoenix Contact

PHOENIX CO 1452547

Order No.: 61P8001
EAN: 4046356553889
MPN:
1452547
SACB-8/16- 5,0PUR SCO P
Series: SACB
1452547 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452547 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
125.6283 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
125.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.6283 €

Sensor/actuator box, 1452547, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15