1452550 | Phoenix Contact

PHOENIX CO 1452550

Order No.: 61P8006
EAN: 4046356553896
MPN:
1452550
SACB-8/16-10,0PUR SCO P
Series: SACB
1452550 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452550 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
156.6278 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
156.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.6278 €

Sensor/actuator box, 1452550, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (5-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes