1452615 | Phoenix Contact

PHOENIX CO 1452615

Order No.: 61P7891
EAN: 4046356553933
MPN:
1452615
SACB-4/ 8-L-10,0PUR SCO P
Series: SACB
1452615 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452615 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
121.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1539 €

Sensor/actuator box, 1452615, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Eingang M12 (5-polig, A-kodiert, Buchse)
Leistungsanschluss M12
Schutzart (IP) IP65/IP67
Signalart PNP
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes