1452754 | Phoenix Contact

PHOENIX CO 1452754

Order No.: 61P7883
EAN: 4046356553490
MPN:
1452754
SACB-4/ 8-C SCO P
Series: SACB
Phoenix Contact
1452754 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452754 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
89.6427 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 1 Week **
Total Price:
89.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.6427 €

Sensor/actuator box, 1452754, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Pluggable screw connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Eingang M12 (5-polig, A-kodiert, Buchse)
Leistungsanschluss M12
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei