1452806 | Phoenix Contact

PHOENIX CO 1452806

Order No.: 61P7868
EAN: 4046356553667
MPN:
1452806
SACB-4/ 4-L-C SCO P
Series: SACB
1452806 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452806 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1452806 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

Sensor/actuator box, 1452806, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 4, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Pluggable screw connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Input M12 (5-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes