1452864 | Phoenix Contact

PHOENIX CO 1452864

Order No.: 61P7866
EAN: 4046356553728
MPN:
1452864
SACB-4/ 4-L-C GG SCO P
Series: SACB
1452864 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1452864 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
68.2584 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
68.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.2584 €

Sensor/actuator box header, 1452864, Phoenix Contact

Sensor/actuator box header, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 4, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Pluggable screw connection, Shielding: no

Technical specifications
Bus Input M12 (4-polig, A-kodiert)
Power Input M12
Degree of protection (IP) IP65/IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes