1453012 | Phoenix Contact

PHOENIX CO 1453012

Order No.: 61P7961
EAN: 4046356553636
MPN:
1453012
SACB-6/12-L-SC SCO P
Series: SACB
1453012 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1453012 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1453012 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ
Unit Price (€ / pc.)
111.1222 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 1 Week **
Total Price:
111.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.1222 €

Sensor/actuator box, 1453012, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 6, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Spring-cage connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Eingang M12 (5-polig, A-kodiert, Buchse)
Leistungsanschluss M12
Schutzart (IP) IP65/IP67
Signalart PNP
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes