1457377 | Phoenix Contact

PHOENIX CO 1457377

Order No.: 61P8004
EAN: 4046356620840
MPN:
1457377
SACB-8/16-10,0PUR OD
Series: SACB
1457377 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1457377 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
244.3427 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
244.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
244.3427 €

Sensor/actuator box, 1457377, Phoenix Contact

Sensor/actuator box, Application: External areas, Connection method: M12 socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (5-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes