1516739 | Phoenix Contact
PHOENIX CO 1516739
Unit Price (€ / pc.)
86.4892 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Sensor/actuator box header, 1516739, Phoenix Contact
Sensor/actuator box header, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Pluggable screw connection, Shielding: no
Technical specifications
Bus Eingang | M12 (5-polig, A-kodiert, Buchse) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP65/IP67/IP69K | |
Signalart | PNP |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |