1516742 | Phoenix Contact
PHOENIX CO 1516742
Unit Price (€ / pc.)
100.5193 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box header, 1516742, Phoenix Contact
Sensor/actuator box header, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 6, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Pluggable screw connection, Shielding: no
Technical specifications
Bus Input | M12 (4-polig, A-kodiert, Buchse) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |