1516784 | Phoenix Contact
Sensor/actuator distribution box with M12 sockets, M12 Buchse, 4, true
Unit Price (€ / pc.)
81.2294 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
81.23 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2294 €
5 pcs.
75.6364 €
10 pcs.
72.2925 €
15 pcs.
68.5678 €
20 pcs.
65.2120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distributor box, 1516784, Phoenix Contact
Distributor box, application: Standard, connection method: M12-SPEEDCON-socket Metal, number of slots: 4, number of positions: 4, coding: A, slot assignment: single, status display: Yes, PNP; master cable connection: Pluggable screw connection 180°, shielding: no.
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save time, thanks to installation with SPEEDCON fast locking system
- Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Input | M12 (4-polig, A-kodiert, Buchse) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |