1516878 | Phoenix Contact

PHOENIX CO 1516878

Order No.: 61P7943
EAN: 4017918967604
MPN:
1516878
SACB-6/12-C SCO
Series: SACB
1516878 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
110.5272 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
110.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.5272 €

Sensor/actuator box, 1516878, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 6, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Pluggable screw connection 180°, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save space: distributor box with double occupancy for two sensors in one slot
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible: distributor box with connector hood for on-site assembly
Technical specifications
Bus Input M12 (5-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes