1517042 | Phoenix Contact

PHOENIX CO 1517042

Order No.: 61P7978
EAN: 4017918967710
MPN:
1517042
SACB-8/ 8- 5,0PUR SCO
Series: SACB
1517042 Phoenix Contact Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
137.1713 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 1 Week **
Total Price:
137.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.1713 €

Sensor/actuator box, 1517042, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Eingang M12 (4-polig, A-kodiert, Buchse)
Leistungsanschluss M12
Schutzart (IP) IP65/IP67/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes