1517071 | Phoenix Contact
PHOENIX CO 1517071
Unit Price (€ / pc.)
190.8522 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Sensor/actuator box, 1517071, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save space: distributor box with double occupancy for two sensors in one slot
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Eingang | M12 (5-polig, A-kodiert, Buchse) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP65/IP67/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |