1517084 | Phoenix Contact

SENSOR BOX 4/4L50SC

Order No.: 67F6124
EAN: 4017918967758
MPN:
1517084
SACB-4/4-L-5,0PUR SCO
Series: SACB
1517084 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1517084 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
1517084 Phoenix Contact Sensor-Actuator Distribution Boxes Image 3
Image may differ
Unit Price (€ / pc.)
109.2420 € *
Available: 1 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
109.24 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2420 €
5 pcs.
102.6851 €
15 pcs.
98.7581 €
50 pcs.
94.3908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator box, 1517084, Phoenix Contact

Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (4-polig, A-kodiert, Buchse)
Power Input M12
Degree of protection (IP) IP65/IP67/IP69K
Signal type PNP
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes