1555541 | Phoenix Contact
PHOENIX CO 1555541
Unit Price (€ / pc.)
288.8368 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box, 1555541, Phoenix Contact
Sensor/actuator box, Application: food processing industry, Connection method: M12 socket Stainless steel, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PVC, Cable length: 5 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save space: distributor box with double occupancy for two sensors in one slot
Technical specifications
Bus Input | M12 (5-polig, A-kodiert, Buchse) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |