1692404 | Phoenix Contact

Sensor/actuator distribution box with M12 sockets, M12 Buchse, 4, true

Order No.: 67F6104
EAN: 4017918177867
MPN:
1692404
SACB-4/4-L-M23
Series: SACB
1692404 Phoenix Contact Sensor-Actuator Distribution Boxes Image 1
1692404 Phoenix Contact Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
110.9675 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
110.97 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9675 €
5 pcs.
104.3154 €
15 pcs.
100.3170 €
50 pcs.
95.8783 €
*incl. VAT plus shipping costs
Subject to prior sale

Distributor box, 1692404, Phoenix Contact

Distributor box, application: Standard, connection method: M12 socket Plastic, number of slots: 4, number of positions: 4, coding: A, slot assignment: single, status display: Yes, PNP; master cable connection: M23 plug connection 90°, shielding: no.

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (4 pole, A coded, socket)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes