1692802 | Phoenix Contact
PHOENIX CO 1692802
Unit Price (€ / pc.)
128.6271 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box, 1692802, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: M23 plug connection 90°, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save space: distributor box with double occupancy for two sensors in one slot
Technical specifications
Bus Input | M12 (5-polig, A-kodiert, Buchse) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |