1030131 | Phoenix Contact
Installation terminal block, push-in connection, 0.5-25 mm², 70 A, 8 kV, blue, 1030131
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 10 days: 6,043 pcs.
Leadtime: 2 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation terminal block, 1030131, Phoenix Contact
Installation terminal block, with end bracket function, rated voltage: 1000 V, nominal current: 70 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Connection | Push-in-Anschluss | |
Version | Installationsetagenklemme | |
AWG cross-section | AWG 20 bis 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 12.2 mm | |
Colour | blau | |
Height | 48.5 mm | |
Length | 81.9 mm | |
Cable cross-section | 0,5-25 mm² | |
Rated current | 70 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |