1030753 | Phoenix Contact

Component terminal block, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 1030753

Order No.: 65P0708
EAN: 4055626534084
MPN:
1030753
STTB 2,5-R10K/O-U
Series: STTB
1030753 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8901 €

Component terminal block, 1030753, Phoenix Contact

Component terminal block, with 10 kOhm resistance for wire-break monitoring, rated voltage: 500 V, nominal current: 22 A, 1st and 2nd level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Connection Federzuganschluss
Version Bauelement-Reihenklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 55 mm
Length 67.5 mm
Cable cross-section 0,08-4,0 mm²
Rated current 22 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes