1032733 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 6 pole, 20 A, 8 kV, gray, 1032733

Order No.: 60P3782
EAN: 4055626536996
MPN:
1032733
PTTBS 2,5-TWIN/U-OG/O-GN
Series: PTTBS
1032733 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Available in 10 days: 245 pcs.
Leadtime: 2 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 1032733, Phoenix Contact

Double-level terminal block, rated voltage: 800 V, nominal current: 20 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Doppelstockklemme
Number of terminals 6
Pin number 6-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 800 V
Degree of soiling 3
Length 111.8 mm
Width 5.2 mm
Height 45.8 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes