1032738 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 1032738
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Component terminal block, 1032738, Phoenix Contact
Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated 1N4007 diode, rated voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Bauelement-Reihenklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 68 mm | |
Width | 5.2 mm | |
Height | 55 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |