1037083 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, red, 1037083

Order No.: 60P3630
EAN: 4055626570419
MPN:
1037083
PTS 2,5 RD
Series: PTS
1037083 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 10 days: 4,218 pcs.
Leadtime: 2 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 1037083, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • Ground terminal blocks of the same shape are available
  • The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
  • Angled conductor entry for use in flat terminal boxes
  • Large space saving when used in concealed wiring systems
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 49 mm
Width 5.2 mm
Height 43 mm
Connection Push-in-Anschluss
Colour rot
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes