1037087 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, black, 1037087

Order No.: 60P3746
EAN: 4055626570327
MPN:
1037087
PTTBS 2,5 BK
Series: PTTBS
1037087 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 10 days: 4,750 pcs.
Leadtime: 2 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 1037087, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 22 A
Rated Voltage 500 V
Degree of soiling 3
Length 78 mm
Width 5.2 mm
Height 55 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes