1046612 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 4 pole, 17.5 A, 6 kV, yellow, 1046612

Order No.: 65P2526
EAN: 4055626643601
MPN:
1046612
PTFIX 4X1,5 YE
Series: PTFIX
1046612 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 2 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.6894 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 1046612, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: yellow.

Features

  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro Potential distributor
  • Clear arrangement thanks to marking of all terminal points
  • Flexible use, thanks to direct mounting with flange covers from accessories
  • Space-saving, thanks to the compact design
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 4-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.6 mm
Width 8.3 mm
Height 17.7 mm
Connection Push-in-Anschluss
Colour gelb
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes