1046616 | Phoenix Contact
Distribution block, push-in connection, 0.14-2.5 mm², 4 pole, 17.5 A, 6 kV, black, 1046616
Unit Price (€ / pc.)
2.5466 € *
Available: 15 pcs.
Available in 10 days: 634 pcs.
Leadtime: 2 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 1046616, Phoenix Contact
Distribution block, the blocks can be bridged with one another via the conductor shaft for corresponding plug-in bridges see accessories, Bridged internally, Nominal voltage: 450 V, Nominal current: 17.5 A, Connection method: Push-in connection, Cross section: 0.14 mm² - 2.5 mm², Mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, Color: black
Features
- Clear arrangement thanks to marking of all terminal points
- Space-saving, thanks to the compact design
- Flexible use, thanks to direct mounting with flange covers from accessories
- Space-saving potential distribution, thanks to compact micro potential distributors
- Convenient test options, thanks to test openings at every terminal point
Technical specifications
Version | Verteilerblock | |
Number of terminals | 2 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-2,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 450 V | |
Degree of soiling | 3 | |
Length | 21.6 mm | |
Width | 8.3 mm | |
Height | 17.7 mm | |
Connection | Push-in-Anschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |